Design contains obsolete parts

RDK-189: 40" LCD TV: 225W: 24V, 12V, 5V, and 5V

Summary

This engineering report describes a 225 W (286 W Peak) reference design power supply for flat panel displays (LCD TVs) and also serves as a general purpose evaluation board for the PLC810PG.

The design is based on the PLC810PG controller IC which integrates both continuous current mode (CCM) boost PFC and resonant half-bridge (LLC) control functions together with a high-side driver for the upper MOSFET of the LLC stage and a low-side LLC driver.

RD189 demonstrates a design using the commonly employed single transformer and resonant inductor magnetic component (integrated magnetics) for the LLC stage (common in display applications). However, the PLC810 may as easily be used with separated transformer and resonating inductor. PI design materials support both approaches.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 596-1265-ND
Eval Board Supplier Power Integrations
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 4 Isolated
Voltage Out: Highest Current First 24V, 12V, 5V, 5V
Current Out 7A per Channel
Output Power 225 W
Efficiency @ Conditions >83%, 230V in @ 20% ~ 100%
>82%, 115V in @ 20% ~ 100%
No-load Input Power @ Voltage 80 mW @ 115 V
200 mW @ 230 V
Features PFC
Under Voltage Protection, Brown-Out
Switching Frequency 66 kHz
Internal Switch Yes
Component Count + Extras 191 + 122
Voltage In 90 ~ 265 VAC
Application / Target Market LCD TV / Monitor
Design Author Power Integrations
Main I.C. Base Part PLC810
Date Created By Author
Date Added To Library 2011-03

Media