Design contains obsolete parts

MAX17497AEVKIT#: 3.3V @ 0.6A, 12V @ 0.3A, 85 ~ 265V in

Summary

The MAX17497A evaluation kit (EV kit) demonstrates the MAX17497A controller IC offline AC-DC flyback converter design and features an integrated step-down regulator. The EV kit circuit uses the MAX17497AATE current-mode fixed-frequency flyback converter in a 16-pin TQFN package with an exposed pad.

The EV kit demonstrates the IC’s cycle-by-cycle current limit, soft-start, and UVLO features optimized for universal offline applications (+85V AC to +265V AC). The EV kit circuit is configured for output voltages of +12V and +3.3V and provides up to 300mA and 600mA of current from the respective outputs.

The transformer secondary +12V output is used as the input source for the IC step-down regulator that provides +3.3V at VOUT2.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number MAX17497AEVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated + 1 Non
Voltage Out: Highest Current First 3.3V, 12V
Current Out 600mA, 300mA
Output Power 5.58 W
Efficiency @ Conditions >88%, 15V in, 3.3V @ 100 ~ 600 mA (Buck)
>85%, 310 VDC, 12V @ 0.5 ~ 1.5 A (Flyback)
No-load Input Power @ Voltage - Not Given
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 250 kHz (Flyback), 1 MHz (Buck)
Internal Switch Yes
Component Count + Extras 50 + 9
Voltage In 85 ~ 265 VAC
Application / Target Market Power: Auxiliary Power Supply
Power: Industrial Power
RF: Metering
Design Author Maxim Integrated Products
Main I.C. Base Part MAX17497A
Date Created By Author 2013-04
Date Added To Library 2017-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media