Digital Isolators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 SOIC
DGTL ISOLTR 5KV 6CH SPI 20-SOIC
Analog Devices Inc.
234
In Stock
1 : €12.86000
Cut Tape (CT)
1.000 : €6.72606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
SPI
No
6
4/2
Unidirectional
5000Vrms
25kV/µs
40Mbps
13ns, 13ns
2ns
2.5ns, 2.5ns
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
20 SOIC
DGTL ISOLTR 5KV 6CH SPI 20-SOIC
Analog Devices Inc.
140
In Stock
1 : €12.86000
Cut Tape (CT)
1.000 : €6.72606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
SPI
No
6
4/2
Unidirectional
5000Vrms
25kV/µs
40Mbps
24ns, 24ns
2ns
2.5ns, 2.5ns
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
20 SOIC
DGTL ISOLTR 5KV 6CH SPI 20-SOIC
Analog Devices Inc.
120
In Stock
1 : €12.86000
Tube
Tube
Active
Magnetic Coupling
SPI
No
6
4/2
Unidirectional
5000Vrms
25kV/µs
40Mbps
24ns, 24ns
2ns
2.5ns, 2.5ns
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
20 SOIC
DGTL ISOLTR 5KV 6CH SPI 20-SOIC
Analog Devices Inc.
42
In Stock
1 : €12.86000
Tube
Tube
Active
Magnetic Coupling
SPI
No
6
4/2
Unidirectional
5000Vrms
25kV/µs
40Mbps
13ns, 13ns
2ns
2.5ns, 2.5ns
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
Showing
of 4

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.