Isolators - Gate Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
FOD8316V
OPTOISO 4.243KV 1CH GT DVR 16SO
onsemi
791
In Stock
1 : €5.38000
Tube
-
Tube
Active
Optical Coupling
1
4243Vrms
35kV/µs
500ns, 500ns
300ns
34ns, 34ns
2.5A, 2.5A
3A
-
15V ~ 30V
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
UL
FOD8316V
OPTOISO 4.243KV 1CH GT DVR 16SO
onsemi
750
In Stock
24.750
Factory
1 : €5.38000
Cut Tape (CT)
750 : €2.84424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
4243Vrms
35kV/µs
500ns, 500ns
300ns
34ns, 34ns
2.5A, 2.5A
3A
-
15V ~ 30V
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
UL
FOD8316V
OPTOISO 4.243KV 1CH GT DVR 16SO
onsemi
0
In Stock
3.750
Factory
Check Lead Time
1 : €5.38000
Cut Tape (CT)
750 : €2.84424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
4243Vrms
35kV/µs
500ns, 500ns
300ns
34ns, 34ns
2.5A, 2.5A
3A
-
15V ~ 30V
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
IEC/EN/DIN, UL
FOD8316V
OPTOISO 4.243KV 1CH GT DVR 16SO
onsemi
0
In Stock
2.000
Factory
Check Lead Time
1 : €5.38000
Tube
-
Tube
Active
Optical Coupling
1
4243Vrms
35kV/µs
500ns, 500ns
300ns
34ns, 34ns
2.5A, 2.5A
3A
-
15V ~ 30V
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
IEC/EN/DIN, UL
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.