WE-KI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-KI Series

744765139A

DigiKey Part Number
732-1739-2-ND - Tape & Reel (TR)
732-1739-1-ND - Cut Tape (CT)
732-1739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744765139A
Description
FIXED IND 39NH 320MA 550MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Drum Core, Wirewound Inductor 320 mA 550mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744765139A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
39 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
2.1GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.50.8000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.35700€3.57
50€0.33180€16.59
100€0.30690€30.69
500€0.28290€141.45
1.000€0.25805€258.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.20987€629.61
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600
Additional Resources
AttributeDescription
Other Names
732-1739-2
732-1739-6
732-1739-1
Manufacturer Standard Package3.000