
TLWR7600 | |
|---|---|
DigiKey Part Number | TLWR7600-ND |
Manufacturer | |
Manufacturer Product Number | TLWR7600 |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 618nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 70mA |
Series | Viewing Angle 60° |
Packaging Tube | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Size / Dimension 7.62mm L x 7.62mm W |
Lens Transparency Clear | Height (Max) 6.40mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 70 | €0.31514 | €22.06 |
| 140 | €0.28900 | €40.46 |
| 560 | €0.24741 | €138.55 |
| 1.050 | €0.23255 | €244.18 |
| 2.030 | €0.21917 | €444.92 |
| 5.040 | €0.20383 | €1,027.30 |
| 10.010 | €0.19427 | €1,944.64 |
| 25.060 | €0.18371 | €4,603.77 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

