
DCD48AP280T320A50 | |
|---|---|
DigiKey Part Number | DCD48AP280T320A50-ND |
Manufacturer | |
Manufacturer Product Number | DCD48AP280T320A50 |
Description | EVAL BOARD FOR DCM48AP280X320A50 |
Customer Reference | |
Detailed Description | DCM48AP280x320A50 VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 28V |
Manufacturer Vicor Corporation | Current - Output 11.43A |
Series | Voltage - Input 36V ~ 75V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part DCM48AP280x320A50 |
Outputs and Type 1 Isolated Output | Base Product Number |
Power - Output 320W |


