
UR050-010 | |
|---|---|
DigiKey Part Number | TL513-ND |
Manufacturer | |
Manufacturer Product Number | UR050-010 |
Description | CBL USB2.0 A PLUG-MCR B PLUG 10' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 10.00' (3.05m) |

