
LM34923MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM34923MM/NOPBTR-ND - Tape & Reel (TR) 296-LM34923MM/NOPBCT-ND - Cut Tape (CT) 296-LM34923MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34923MM/NOPB |
Description | IC REG BUCK ADJ 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM34923MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.76000 | €2.76 |
| 10 | €2.07500 | €20.75 |
| 25 | €1.90240 | €47.56 |
| 100 | €1.71210 | €171.21 |
| 250 | €1.62152 | €405.38 |
| 500 | €1.56688 | €783.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.52191 | €1,521.91 |
| 2.000 | €1.48490 | €2,969.80 |
| 3.000 | €1.46637 | €4,399.11 |
| 5.000 | €1.44583 | €7,229.15 |
| Unit Price without VAT: | €2.76000 |
|---|---|
| Unit Price with VAT: | €3.31200 |


