1/0 Driver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV011AHMF/NOPB

DigiKey Part Number
DS90LV011AHMF/NOPBTR-ND - Tape & Reel (TR)
DS90LV011AHMF/NOPBCT-ND - Cut Tape (CT)
DS90LV011AHMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV011AHMF/NOPB
Description
IC TRANSCEIVER 1/0 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LV011AHMF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
SC-74A, SOT-753
Protocol
LVDS
Supplier Device Package
SOT-23-5
Number of Drivers/Receivers
1/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.54000€1.54
10€1.13000€11.30
25€1.02720€25.68
100€0.91440€91.44
250€0.86076€215.19
500€0.82846€414.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.80185€801.85
2.000€0.77995€1,559.90
3.000€0.76898€2,306.94
5.000€0.75683€3,784.15
7.000€0.74973€5,248.11
10.000€0.74290€7,429.00
Manufacturers Standard Package
Unit Price without VAT:€1.54000
Unit Price with VAT:€1.84800