Direct
Direct

DS92LV2421SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV2421SQX/NOPB |
Description | IC SERIALIZR 10-75MHZ 24B 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1Gbps Serializer 24 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV2421SQX/NOPB Models |
Category | Number of Inputs 24 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 2.1Gbps | Package / Case 48-WFQFN Exposed Pad |
Input Type Channel Link II (LVCMOS) | Supplier Device Package 48-WQFN (7x7) |
Output Type Channel Link II (CML) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS92LV2421SQ/NOPB | Texas Instruments | 0 | DS92LV2421SQ/NOPB-ND | €7.85831 | Direct |
| DS92LV2421SQE/NOPB | Texas Instruments | 465 | DS92LV2421SQE/NOPBCT-ND | €11.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €6.54816 | €16,370.40 |
| Unit Price without VAT: | €6.54816 |
|---|---|
| Unit Price with VAT: | €7.85779 |


