
984-16 KV 7-24-61 SN-L | |
|---|---|
DigiKey Part Number | 984-16KV7-24-61SN-L-ND |
Manufacturer | |
Manufacturer Product Number | 984-16 KV 7-24-61 SN-L |
Description | 984-16 KV 7-24-61 SN-L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Stainless Steel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 61 | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert 24-61 | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | €223.83872 | €8,729.71 |
| Unit Price without VAT: | €223.83872 |
|---|---|
| Unit Price with VAT: | €268.60646 |

