Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

172-037-181-001 | |
|---|---|
DigiKey Part Number | 8637M-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-181-001 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 100°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-181L001 | NorComp Inc. | 161 | 8637ME-ND | €5.16000 | Direct |
| 172-037-183L001 | NorComp Inc. | 32 | 12637MA-ND | €14.40000 | Similar |
| 09654616711 | HARTING | 614 | 09654616711-ND | €7.53000 | Similar |
| 09654616712 | HARTING | 37 | 1195-2495-ND | €7.53000 | Similar |
| 09664216701 | HARTING | 0 | 09664216701-ND | €9.68180 | Similar |









