
PLED9SW | |
|---|---|
DigiKey Part Number | F6278TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED9SW |
Description | LIGHT PROTECT LED SHUNT 9V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount |
Datasheet | Datasheet |
Category | Technology LED Shunt |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications LED Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case DO-214AA, SMB |
Voltage - Clamping 18 V | Supplier Device Package DO-214AA |
Voltage 9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED9S | Littelfuse Inc. | 7.148 | F3278CT-ND | €1.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.24548 | €613.70 |
| 5.000 | €0.22850 | €1,142.50 |
| 7.500 | €0.22310 | €1,673.25 |
| Unit Price without VAT: | €0.24548 |
|---|---|
| Unit Price with VAT: | €0.29458 |

