Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EM63B165TS-5SG | |
|---|---|
DigiKey Part Number | 2174-EM63B165TS-5SGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM63B165TS-5SG |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 200 MHz 4.5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ns |
Part Status Active | Access Time 4.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16SB-7TCNTR | Alliance Memory, Inc. | 1.671 | 1450-1385-1-ND | €17.56000 | Similar |
| AS4C32M16SM-7TCNTR | Alliance Memory, Inc. | 0 | AS4C32M16SM-7TCNTR-ND | €0.00000 | Similar |
| IS42S16320D-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320D-6TLI-ND | €0.00000 | Similar |
| IS42S16320D-6TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320D-6TLI-TR-ND | €0.00000 | Similar |
| IS42S16320D-7TL | ISSI, Integrated Silicon Solution Inc | 0 | 706-1268-ND | €9.94796 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.75892 | €5,758.92 |
| Unit Price without VAT: | €5.75892 |
|---|---|
| Unit Price with VAT: | €6.91070 |



