
DMT6S22K-F | |
|---|---|
DigiKey Part Number | 338-4501-ND |
Manufacturer | |
Manufacturer Product Number | DMT6S22K-F |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 630V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT6S22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.819" L x 0.402" W (20.80mm x 10.20mm) |
Capacitance | Height - Seated (Max) 0.661" (16.78mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.669" (17.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52000 | €5.20 |
| 50 | €0.40420 | €20.21 |
| 100 | €0.36850 | €36.85 |
| 500 | €0.30810 | €154.05 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

