
X-130-499 | |
|---|---|
DigiKey Part Number | 2267-X-130-499-ND |
Manufacturer | |
Manufacturer Product Number | X-130-499 |
Description | VIAL SIDE LABEL-PERM B499 .375X. |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth Black, White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Black, White |
Series | Length 0.825" (20.96mm) |
Packaging Bulk | Width 0.375" (9.52mm) |
Part Status Obsolete | Material - Body Nylon Cloth |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name IDXPERT™, LABXPERT™ Handheld Labeler | Base Product Number |

