
143778 | |
|---|---|
DigiKey Part Number | 2267-143778-ND |
Manufacturer | |
Manufacturer Product Number | 143778 |
Description | B401 10X14 ANSI RED,BLK/WHT SMKN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. No Smoking, Matches Or Open Lights |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. No Smoking, Matches Or Open Lights |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.69000 | €14.69 |
| Unit Price without VAT: | €14.69000 |
|---|---|
| Unit Price with VAT: | €17.62800 |

