SRP6540 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6540-8R2M

DigiKey Part Number
SRP6540-8R2MTR-ND - Tape & Reel (TR)
SRP6540-8R2MCT-ND - Cut Tape (CT)
SRP6540-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6540-8R2M
Description
FIXED IND 8.2UH 4.5A 50.5MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 4.5 A 50.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6540-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
50.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.79100€7.91
100€0.65060€65.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200€0.52700€632.40
2.400€0.49700€1,192.80
3.600€0.48026€1,728.94
6.000€0.46000€2,760.00
8.400€0.45668€3,836.11
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.15200
Additional Resources
AttributeDescription
Other Names
SRP6540-8R2MDKR
SRP6540-8R2MTR
SRP6540-8R2MCT
Manufacturer Standard Package1.200