
BMX055 | |
|---|---|
DigiKey Part Number | 828-1060-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMX055 |
Description | IMU ACCEL/GYRO/MAG I2C/SPI 20LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI Output |
EDA/CAD Models | BMX055 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Bosch Sensortec | Package / Case 20-VFLGA Module |
Packaging Tape & Reel (TR) | Supplier Device Package 20-LGA (4.5x3) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis | Base Product Number |
Output Type I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMI088 | Bosch Sensortec | 0 | 828-1082-1-ND | €4.62000 | Similar |



