EUR | USD
Favorite

BLP10H610AZ RF Mosfet LDMOS (Dual), Common Source 50V 60mA 860MHz 22dB 10W 12-HVSON (6x5)
Price & Procurement
240 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
60 19,50500 1.170,30 €
120 17,43983 2.092,78 €
300 16,63667 4.991,00 €
600 15,83352 9.500,11 €
1 500 14,91563 22.373,44 €
3 000 14,45669 43.370,06 €
6 000 14,11248 84.674,87 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 568-12809-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
  • Unit Price: 22,15000 €
  • Digi-Reel®  : 568-12809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 568-12810-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 15,83352 €
  • Cut Tape (CT)  : 568-12810-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4 - Immediate
  • Unit Price: 22,15000 €

BLP10H610AZ

Datasheet
Digi-Key Part Number 568-12809-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLP10H610AZ
Copy  
Description RF FET LDMOS 104V 22DB 12VDFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 50V 60mA 860MHz 22dB 10W 12-HVSON (6x5)

Copy  
Documents & Media
Datasheets BLP10H610
PCN Design/Specification Mult Dev Label/Marking Chg 23/Oct/2018
PCN Assembly/Origin Mult Dev Assembly Site Tsfr 9/Feb/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 860MHz
Gain 22dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 60mA
Power - Output 10W
Voltage - Rated 104V
Package / Case 12-VDFN Exposed Pad
Supplier Device Package 12-HVSON (6x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

54-00127

CONN JACK R/A PCB 5.5X2.1MM

Tensility International Corp

0,75000 € Details

BLP10H610Z

RF FET LDMOS 104V 22DB 12VDFN

Ampleon USA Inc.

22,15000 € Details

BLA9H0912L-1200PU

BLA9H0912L-1200P/SOT539/TRAY

Ampleon USA Inc.

459,39000 € Details

BLA9H0912LS-700GU

BLA9H0912LS-700G/SOT502/TRAY

Ampleon USA Inc.

329,03000 € Details

UEI15-050-Q12P-C

DC DC CONVERTER 5V 15W

Murata Power Solutions Inc.

27,77000 € Details

BLM8G0710S-60PBY

RF FET LDMOS 65V 36.2DB SOT12112

Ampleon USA Inc.

45,04000 € Details
Additional Resources
Standard Package 60
Other Names 568-12809-2
934068215531
BLP10H610AZ-ND