
600836 | |
|---|---|
DigiKey Part Number | 623-600836-ND |
Manufacturer | |
Manufacturer Product Number | 600836 |
Description | COAX 75OHMS - SOCKET - SIZE8 |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 600836 Models |
Category | Contact Size 8 |
Manufacturer Amphenol Socapex | Contact Termination Crimp |
Packaging Canister | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Features Insulation Support |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €185.82000 | €185.82 |
| 10 | €179.33800 | €1,793.38 |
| Unit Price without VAT: | €185.82000 |
|---|---|
| Unit Price with VAT: | €222.98400 |


