MFR Recommended




IMC-350-MM-PS-A | |
|---|---|
DigiKey Part Number | 2084-IMC-350-MM-PS-A-ND |
Manufacturer | |
Manufacturer Product Number | IMC-350-MM-PS-A |
Description | MMC MULTI 1300NM 5KM SC ADAP |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Category | Fiber Type 100BASE-FX (Multimode) |
Manufacturer Advantech Corporation | Distance 5km |
Series | MTU 1916 |
Packaging Bulk | Voltage - Input 100 ~ 240 VAC |
Part Status Obsolete | Connector Type SC |
Configuration Fixed | Mounting Type DIN Rail |
Copper Ports 1 | Operating Temperature 0°C ~ 50°C |
Copper Type 10/100 | Base Product Number |
Fiber Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB-806-39720 | Advantech Corporation | 9 | 2084-BB-806-39720-ND | €20.40000 | MFR Recommended |


