
TPS62110EVM-101 | |
|---|---|
DigiKey Part Number | 296-21163-ND |
Manufacturer | |
Manufacturer Product Number | TPS62110EVM-101 |
Description | EVAL BOARD FOR TPS62110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62110 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 3.6V ~ 17V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS62110 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.06000 | €52.06 |
| Unit Price without VAT: | €52.06000 |
|---|---|
| Unit Price with VAT: | €62.47200 |



