
TMS320F28027DAS | |
|---|---|
DigiKey Part Number | 296-27211-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28027DAS |
Description | IC MCU 32BIT 64KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28027DAS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 16 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 7x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 38-TSSOP |
Connectivity I2C, SCI, SPI, UART/USART | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.59000 | €8.59 |
| 10 | €6.69700 | €66.97 |
| 40 | €6.02400 | €240.96 |
| 120 | €5.64833 | €677.80 |
| 280 | €5.42825 | €1,519.91 |
| 520 | €5.29752 | €2,754.71 |
| 1.000 | €5.18203 | €5,182.03 |
| Unit Price without VAT: | €8.59000 |
|---|---|
| Unit Price with VAT: | €10.30800 |

