Similar

TMDX570LS20SUSB | |
|---|---|
DigiKey Part Number | 296-27531-ND |
Manufacturer | |
Manufacturer Product Number | TMDX570LS20SUSB |
Description | TMS570LS EVAL BRD |
Customer Reference | |
Detailed Description | TMS570LS Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-R4F |
Mfr | Utilized IC / Part TMS570LS |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMDS570LS31HDK | Texas Instruments | 34 | 296-37560-ND | €211.41000 | Similar |


