
SKY67100-396LF | |
|---|---|
DigiKey Part Number | 863-1270-2-ND - Tape & Reel (TR) 863-1270-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY67100-396LF |
Description | IC RF AMP CDMA 1.7GHZ-2GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 1.7GHz ~ 2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type CDMA, GSM, WCDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 56mA |
Part Status Obsolete | Test Frequency 1.95GHz |
Frequency 1.7GHz ~ 2GHz | Mounting Type Surface Mount |
P1dB 18.7dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 17dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.61dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY67154-396LF | Skyworks Solutions Inc. | 2.260 | 863-SKY67154-396LFCT-ND | €56.27000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.89000 | €2.89 |
| 10 | €2.49400 | €24.94 |
| 25 | €2.35680 | €58.92 |
| 100 | €2.16840 | €216.84 |
| 250 | €2.05536 | €513.84 |
| 500 | €1.97546 | €987.73 |
| Unit Price without VAT: | €2.89000 |
|---|---|
| Unit Price with VAT: | €3.46800 |

