
SKY65050-372LF | |
|---|---|
DigiKey Part Number | 863-1067-2-ND - Tape & Reel (TR) 863-1067-1-ND - Cut Tape (CT) 863-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65050-372LF |
Description | RF MOSFET PHEMT FET 3V SC70-4 |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 20 mA 2.4GHz 15.5dB 10.5dBm SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | SKY65050-372LF Models |
Category | Noise Figure 0.4dB |
Manufacturer Skyworks Solutions Inc. | Current - Test 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 10.5dBm |
Part Status Last Time Buy | Voltage - Rated 6 V |
Technology pHEMT FET | Mounting Type Surface Mount |
Frequency 2.4GHz | Package / Case SC-82A, SOT-343 |
Gain 15.5dB | Supplier Device Package SC-70-4 |
Voltage - Test 3 V | Base Product Number |
Current Rating (Amps) 55mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €1.88100 | €18.81 |
| 25 | €1.72240 | €43.06 |
| 100 | €1.54800 | €154.80 |
| 250 | €1.49208 | €373.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.49208 | €4,476.24 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.02400 |







