
MSP430F6636IPZR | |
|---|---|
DigiKey Part Number | 296-29464-2-ND - Tape & Reel (TR) 296-29464-1-ND - Cut Tape (CT) 296-29464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F6636IPZR |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6636IPZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.46000 | €7.46 |
| 10 | €5.79000 | €57.90 |
| 25 | €5.37240 | €134.31 |
| 100 | €4.91230 | €491.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.28092 | €4,280.92 |
| Unit Price without VAT: | €7.46000 |
|---|---|
| Unit Price with VAT: | €8.95200 |

