
L6226D | |
|---|---|
DigiKey Part Number | 497-16159-5-ND |
Manufacturer | |
Manufacturer Product Number | L6226D |
Description | IC MTR DRVR BIPOLAR 8-52V 24SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6226D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.37000 | €9.37 |
| 10 | €7.32400 | €73.24 |
| 32 | €6.69688 | €214.30 |
| 128 | €6.17344 | €790.20 |
| 256 | €5.97891 | €1,530.60 |
| 512 | €5.81875 | €2,979.20 |
| 1.024 | €5.68697 | €5,823.46 |
| Unit Price without VAT: | €9.37000 |
|---|---|
| Unit Price with VAT: | €11.24400 |

