
L6206D | |
|---|---|
DigiKey Part Number | 497-3999-5-ND |
Manufacturer | |
Manufacturer Product Number | L6206D |
Description | IC HALF BRIDGE DRIVER 2.8A 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6206D Models |
Category | Current - Peak Output 5.6A |
Manufacturer STMicroelectronics | Voltage - Supply 8V ~ 52V |
Packaging Tube | Voltage - Load 8V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Output Configuration Half Bridge (4) | Features Bootstrap Circuit |
Applications DC Motors, Stepper Motors, Voltage Regulators | Fault Protection Current Limiting, Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Technology BCDMOS | Supplier Device Package 24-SO |
Rds On (Typ) 300mOhm | Base Product Number |
Current - Output / Channel 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.15000 | €9.15 |
| 10 | €7.15100 | €71.51 |
| 32 | €6.53656 | €209.17 |
| 128 | €6.02359 | €771.02 |
| 256 | €5.83293 | €1,493.23 |
| 512 | €5.67602 | €2,906.12 |
| 1.024 | €5.54690 | €5,680.03 |
| Unit Price without VAT: | €9.15000 |
|---|---|
| Unit Price with VAT: | €10.98000 |




