Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2293Q

DigiKey Part Number
497-L2293Q-ND
Manufacturer
Manufacturer Product Number
L2293Q
Description
IC HALF BRIDG DRV 600MA 32VFQFPN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
L2293Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
1.2A
Manufacturer
STMicroelectronics
Voltage - Supply
2.8V ~ 36V
Packaging
Tray
Voltage - Load
2.8V ~ 36V
Part Status
Active
Operating Temperature
-20°C ~ 125°C (TJ)
Output Configuration
Half Bridge (4)
Fault Protection
Over Temperature
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Mounting Type
Surface Mount
Interface
Logic
Package / Case
32-VFQFN Exposed Pad
Load Type
Inductive
Supplier Device Package
32-VFQFPN (5x5)
Current - Output / Channel
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.979
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€6.56000€6.56
10€5.06600€50.66
25€4.69320€117.33
100€4.28340€428.34
490€3.97347€1,947.00
980€3.87602€3,798.50
1.470€3.82721€5,626.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.56000
Unit Price with VAT:€7.87200