


ICE3PCS01GXUMA1 | |
|---|---|
DigiKey Part Number | ICE3PCS01GXUMA1TR-ND - Tape & Reel (TR) ICE3PCS01GXUMA1CT-ND - Cut Tape (CT) ICE3PCS01GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE3PCS01GXUMA1 |
Description | IC PFC CTRLR CCM 100KHZ 14DSO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 21kHz ~ 100kHz PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3PCS01GXUMA1 Models |
Category | Voltage - Supply 11V ~ 25V |
Manufacturer Infineon Technologies | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package PG-DSO-14 |
Frequency - Switching 21kHz ~ 100kHz | Base Product Number |
Current - Startup 380 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.93200 | €9.32 |
| 25 | €0.84560 | €21.14 |
| 100 | €0.75030 | €75.03 |
| 250 | €0.70492 | €176.23 |
| 500 | €0.67754 | €338.77 |
| 1.000 | €0.67007 | €670.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.63124 | €1,578.10 |
| 5.000 | €0.61692 | €3,084.60 |
| 7.500 | €0.60974 | €4,573.05 |
| 12.500 | €0.60179 | €7,522.38 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |












