
EVAL6470H | |
|---|---|
DigiKey Part Number | 497-12819-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6470H |
Description | EVAL BOARD FOR L6470 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6470 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | L6470 | |
Primary Attributes | - | |
Secondary Attributes | Over Current and Temperature Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.64000 | €62.64 |
| Unit Price without VAT: | €62.64000 |
|---|---|
| Unit Price with VAT: | €75.16800 |





