
CDCE62005EVM | |
|---|---|
DigiKey Part Number | 296-30826-ND |
Manufacturer | |
Manufacturer Product Number | CDCE62005EVM |
Description | EVAL BOARD FOR CDCE62005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCE62005 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | CDCE62005 | |
Primary Attributes | 3 Inputs, 10 Outputs | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €214.07000 | €214.07 |
| Unit Price without VAT: | €214.07000 |
|---|---|
| Unit Price with VAT: | €256.88400 |

