
BTN8982TAAUMA1 | |
|---|---|
DigiKey Part Number | BTN8982TAAUMA1INTR-ND - Tape & Reel (TR) BTN8982TAAUMA1INCT-ND - Cut Tape (CT) BTN8982TAAUMA1INDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN8982TAAUMA1 |
Description | IC HALF BRIDGE DRVR 50A TO263-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTN8982TAAUMA1 Models |
Category | Current - Output / Channel 50A |
Manufacturer Infineon Technologies | Current - Peak Output 117A |
Series | Voltage - Supply 5.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5.5V ~ 40V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Latch Function, Slew Rate Controlled, Status Flag |
Applications DC Motors, General Purpose | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Technology DMOS | Supplier Device Package PG-TO263-7-1 |
Rds On (Typ) 4.7mOhm LS, 5.3mOhm HS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.01000 | €5.01 |
| 10 | €3.83300 | €38.33 |
| 25 | €3.54000 | €88.50 |
| 100 | €3.21710 | €321.71 |
| 250 | €3.09184 | €772.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.89410 | €2,894.10 |
| 2.000 | €2.83127 | €5,662.54 |
| 3.000 | €2.79981 | €8,399.43 |
| Unit Price without VAT: | €5.01000 |
|---|---|
| Unit Price with VAT: | €6.01200 |









