ATSAMA5D3-XPLD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €255.39000
Datasheet
SAMA5D36 SAMA5D3 Xplained AT91SAMA5 ARM® Cortex®-A5 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SAMA5D36 SAMA5D3 Xplained AT91SAMA5 ARM® Cortex®-A5 MCU 32-Bit Embedded Evaluation Board

ATSAMA5D3-XPLD

DigiKey Part Number
ATSAMA5D3-XPLD-ND
Manufacturer
Manufacturer Product Number
ATSAMA5D3-XPLD
Description
BRD XPLAINED SAMA5D36 EVAL BRD
Customer Reference
Detailed Description
SAMA5D36 SAMA5D3 Xplained AT91SAMA5 ARM® Cortex®-A5 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-A5
Platform
Utilized IC / Part
SAMA5D36
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes