ATSAM4L-XSTK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1
Unit Price: €163.21000
Datasheet
ATSAM4LC4 SAM4L Xplained Pro AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAM4LC4 SAM4L Xplained Pro AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board

ATSAM4L-XSTK

DigiKey Part Number
ATSAM4L-XSTK-ND
Manufacturer
Manufacturer Product Number
ATSAM4L-XSTK
Description
SAM4L XPLAINED PRO ATSAM4LC4
Customer Reference
Detailed Description
ATSAM4LC4 SAM4L Xplained Pro AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
ATSAM4LC4
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes