ATAVRXPLAIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 18
Unit Price: €55.51000
Datasheet
ATxmega128A1 XMEGA-A1 Xplained AVR® ATxmega AVR MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATxmega128A1 XMEGA-A1 Xplained AVR® ATxmega AVR MCU 16-Bit Embedded Evaluation Board

ATAVRXPLAIN

DigiKey Part Number
ATAVRXPLAIN-ND
Manufacturer
Manufacturer Product Number
ATAVRXPLAIN
Description
XMEGA-A1 XPLAINED ATXMEGA128A1
Customer Reference
Detailed Description
ATxmega128A1 XMEGA-A1 Xplained AVR® ATxmega AVR MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATxmega128A1
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes