
AD9785-DPG2-EBZ | |
|---|---|
DigiKey Part Number | AD9785-DPG2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9785-DPG2-EBZ |
Description | EVAL BOARD FOR AD9785 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9785 TxDAC® 12 Bit 800M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 800M | |
Data Interface | Serial | |
Settling Time | 20ns | |
DAC Type | Current | |
Utilized IC / Part | AD9785 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €483.25000 | €483.25 |
| Unit Price without VAT: | €483.25000 |
|---|---|
| Unit Price with VAT: | €579.90000 |


