AD9634 - 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9634-250EBZ

DigiKey Part Number
AD9634-250EBZ-ND
Manufacturer
Manufacturer Product Number
AD9634-250EBZ
Description
BOARD EVAL FOR AD9634 250MSPS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9634 - 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
250M
Manufacturer
Analog Devices Inc.
Data Interface
SPI
Packaging
Bulk
Input Range
1.4 ~ 2Vpp
Part Status
Active
Utilized IC / Part
AD9634
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€353.75000€353.75
Manufacturers Standard Package
Unit Price without VAT:€353.75000
Unit Price with VAT:€424.50000