28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
66953-014LF
66953-014LF

66953-014LF

DigiKey Part Number
609-2278-ND
Manufacturer
Manufacturer Product Number
66953-014LF
Description
CONN RCPT 28POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
66953-014LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.138" (3.50mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
1250V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Brass
Mounting Type
Through Hole
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.27000€4.27
16€3.50875€56.14
112€3.05857€342.56
512€2.74760€1,406.77
1.008€2.61944€2,640.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.27000
Unit Price with VAT:€5.12400