
242107RP-10 | |
|---|---|
DigiKey Part Number | ACX2181-ND |
Manufacturer | |
Manufacturer Product Number | 242107RP-10 |
Description | COAX ADAPT RP-SMA TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.28000 | €20.28 |
| 10 | €17.23300 | €172.33 |
| 25 | €16.15440 | €403.86 |
| 50 | €15.38360 | €769.18 |
| 100 | €14.64970 | €1,464.97 |
| 250 | €13.73340 | €3,433.35 |
| 500 | €13.07882 | €6,539.41 |
| Unit Price without VAT: | €20.28000 |
|---|---|
| Unit Price with VAT: | €24.33600 |














