K Series
www.vishay.com
Vishay BCcomponents
Revision: 21-Aug-13
1
Document Number: 45171
For technical questions, contact:
cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
Radial Leaded Multilayer Ceramic Capacitors for General Purpose
Class 1, Class 2 and Class 3, 50 V
DC
, 100 V
DC
, 200 V
DC
, 500 V
DC
FEATURES
• High capacitance with small size
• High reliability
• Crimp and straight leadstyles
• Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Temperature compensation
• Coupling and decoupling
MARKING
Marking indicates capacitance value and tolerance in
accordance with “EIA 198” and voltage marks.
OPERATING TEMPERATURE RANGE
C0G, X7R: - 55 °C to + 125 °C
Y5V: - 30 °C to + 85 °C
TEMPERATURE CHARACTERISTICS
Class 1: C0G
Class 2: X7R
Class 3: Y5V
SECTIONAL SPECIFICATIONS
Climatic category (acc. to EN 60058-1)
Class 1 and 2: 55/125/21
Class 3: 30/85/21
APPROVALS
EIA 198
IEC 60384-9
DESIGN
• The capacitors consist of a general purpose MLCC
• The lead wires are 0.5 mm and are made of 100 % tinned
copper clad steel wire
• The capacitors may be supplied with straight or kinked
leads having a lead spacing of 2.5 mm and 5.0 mm
• Coating is made of yellow colored flame retardant epoxy
resin in accordance with UL 94 V-0
CAPACITANCE RANGE
10 pF to 1 μF
TOLERANCE ON CAPACITANCE
± 5 %, ± 10 %, ± 20 %, + 80 %/- 20 %
RATED VOLTAGE
50 V
DC
, 100 V
DC
, 200 V
DC
, 500 V
DC
TEST VOLTAGE
• 50 V
DC
and 100 V
DC
: 250 % of rated voltage
• 200 V
DC
: 150 % of rated voltage + 100 V
DC
• 500 V
DC
: 130 % of rated voltage + 100 V
DC
INSULATION RESISTANCE AT 500 V
DC
• 50 V
DC
and 100 V
DC
: 100 G
Ω
or 1000
Ω
F whichever is less
at rated voltage within 2 min of charging
• 200 V
DC
and 500 V
DC
: 10 G
Ω
or 100
Ω
F whichever is less
at rated voltage within 2 min of charging
DISSIPATION FACTOR
Class 1
0.1 % max. when C
≥
30 pF
(at 1 MHz; 1 V where C
≤
1000 pF, and at
1 kHz; 1 V where C > 1000 pF)
For C < 30 pF: DF = 100/(400 + 20 x C)
DF = Dissipation factor in %;
C = Capacitance value in pF
Class 2
2.5 % max. (at 1 kHz; 1 V)
Class 3
5 % max. (at 1 kHz; 1 V)
QUICK REFERENCE DATA
DESCRIPTION
VALUE
Ceramic Class
1
2
3
Ceramic Dielectric
C0G
X7R
Y5V
Voltage (V
DC
)
50
100
200
500
50
100
200
500
50
100
Min. Capacitance (pF)
10
10
33
33
100
100
100
100
10 000
10 000
Max. Capacitance (pF)
10 000
5600
3900
1800
1 000 000
560 000
220 000
47 000
1 000 000
220 000
Mounting
Radial
K Series
www.vishay.com
Vishay BCcomponents
Revision: 21-Aug-13
2
Document Number: 45171
For technical questions, contact:
cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
Notes
• Bulk packed types have a standard lead length L = 30 mm ± 5 mm.
• The K5 lead style is not available for size 10.
• L2 and H5 are preferred styles.
Notes
• The capacitance code indicates actual capacitance in pF when capacitance value < 100 pF.
• Two significant digits followed by one digit for the multiplier as given following: 1 = * 10, 2 = * 100, 3 = * 1000, 4 = * 10 000, 5 = * 100 000.
• The tolerance codes are J = 5 %, K = 10 %, M = 20 % and Z = + 80 %/- 20 %.
LEAD CONFIGURATION AND DIMENSIONS
(in millimeters)
SIZE CODE
Wb
MAX.
H
MAX.
T
MAX.
MAXIMUM SEATING HEIGHT (SH)
L2
H5
K2
K5
10
3.6
3.6
2.3
1.6
2.6
3.5
-
15
4.0
4.0
2.6
1.6
2.6
3.5
3.5
20
5.0
5.0
3.2
1.6
2.6
3.5
3.5
MARKING
ORDERING CODE INFORMATION
K
104
K
15
X7R
F
5
3
H
5
1
2 3 4
5
6 7
8 9 10
11
12
13
14
15
Product
Type
Capacitance
(pF)
Capacitance
Tolerance
Size
Code
T.C.
Code
Rated
Voltage
Lead
Diameter
Packaging/
Lead Length
Lead
Style
Lead
Spacing
K = Radial
leaded MLCC
The first two digits
are the significant
figures of
capacitance and
the last digit is a
multiplier as
follows:
0 = * 1
1 = * 10
2 = * 100
3 = * 1000
4 = * 10 000
5 = * 100 000
J = ± 5 %
K = ± 10 %
M = ± 20 %
Z = + 80 %/
- 20 %
Please
refer to
relevant
datasheet
Please
refer to
relevant
datasheet
F = 50 V
DC
H = 100 V
DC
K = 200 V
DC
L = 500 V
DC
5 = 0.50 mm
± 0.05 mm
3 = Bulk
T = Tape
and reel
U = Ammo
H = Flat
crimp
L =
Straight
K =
Outside
crimp
2 = 2.5 mm
5 = 5.0 mm
Wb
H
S
H
L
2.5 ± 0.8
K2
Component outline for
lead
s
pacing 2.5 mm ± 0.8 mm
(out
s
ide kink)
Wb
H
S
H
L
5.0 ± 0.8
K5
Component outline for
lead
s
pacing 5.0 mm ± 0.8 mm
(out
s
ide kink)
T
H
S
H
L
5.0 ± 0.8
H5
Wb
Component outline for
lead
s
pacing 5.0 mm ± 0.8 mm
(flat bent lead
s
)
L2
H
S
H
L
2.5 ± 0.8
Wb
Component outline for
lead
s
pacing 2.5 mm ± 0.8 mm
(
s
traight lead
s
)
X
X
t
Vi
s
hay logo or BC logo
t: Tolerance code
XX: Capacitance code
S
IZE 10 AND 15 CAPACITANCE VALUE < 100 pF
X
X
X
Vi
s
hay logo or BC logo
XXX: Capacitance code
S
IZE 10 AND 15 CAPACITANCE VALUE ? 100 pF
X
X
X
t
Vi
s
hay logo or BC logo
t: Tolerance code
XXX: Capacitance code
S
IZE 20
K Series
www.vishay.com
Vishay BCcomponents
Revision: 21-Aug-13
3
Document Number: 45171
For technical questions, contact:
cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
ORDERING CODES
Notes
• Lead diameter is 0.5 mm
• # 5th digit is capacitance tolerance code: ± 5 % = J; ± 10 % = K
• # 13th digit is packaging code: Bulk = 3; Reel = T; Ammo = U
• # 14th digit is lead style code: L; H; K (L and H are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5
DIELECTRIC C0G
CAP.
(pF)
50 V
DC
100 V
DC
200 V
DC
500 V
DC
SMALLER SIZE
NORMAL SIZE
SMALLER SIZE
NORMAL SIZE
NORMAL SIZE
NORMAL SIZE
10
K100#10C0GF5### K100#15C0GF5### K100#10C0GH5### K100#15C0GH5###
-
-
12
K120#10C0GF5### K120#15C0GF5### K120#10C0GH5### K120#15C0GH5###
-
-
15
K150#10C0GF5### K150#15C0GF5### K150#10C0GH5### K150#15C0GH5###
-
-
18
K180#10C0GF5### K180#15C0GF5### K180#10C0GH5### K180#15C0GH5###
-
-
22
K220#10C0GF5### K220#15C0GF5### K220#10C0GH5### K220#15C0GH5###
-
-
27
K270#10C0GF5### K270#15C0GF5### K270#10C0GH5### K270#15C0GH5###
-
-
33
K330#10C0GF5### K330#15C0GF5### K330#10C0GH5### K330#15C0GH5### K330#15C0GK5### K330#15C0GL5##5
39
K390#10C0GF5### K390#15C0GF5### K390#10C0GH5### K390#15C0GH5### K390#15C0GK5### K390#15C0GL5##5
47
K470#10C0GF5### K470#15C0GF5### K470#10C0GH5### K470#15C0GH5### K470#15C0GK5### K470#15C0GL5##5
56
K560#10C0GF5### K560#15C0GF5### K560#10C0GH5### K560#15C0GH5### K560#15C0GK5### K560#15C0GL5##5
68
K680#10C0GF5### K680#15C0GF5### K680#10C0GH5### K680#15C0GH5### K680#15C0GK5### K680#15C0GL5##5
82
K820#10C0GF5### K820#15C0GF5### K820#10C0GH5### K820#15C0GH5### K820#15C0GK5### K820#15C0GL5##5
100
K101#10C0GF5### K101#15C0GF5### K101#10C0GH5### K101#15C0GH5### K101#15C0GK5### K101#15C0GL5##5
120
K121#10C0GF5### K121#15C0GF5### K121#10C0GH5### K121#15C0GH5### K121#15C0GK5### K121#15C0GL5##5
150
K151#10C0GF5### K151#15C0GF5### K151#10C0GH5### K151#15C0GH5### K151#15C0GK5### K151#15C0GL5##5
180
K181#10C0GF5### K181#15C0GF5### K181#10C0GH5### K181#15C0GH5### K181#15C0GK5### K181#15C0GL5##5
220
K221#10C0GF5### K221#15C0GF5### K221#10C0GH5### K221#15C0GH5### K221#15C0GK5### K221#15C0GL5##5
270
K271#10C0GF5### K271#15C0GF5### K271#10C0GH5### K271#15C0GH5### K271#15C0GK5### K271#15C0GL5##5
330
K331#10C0GF5### K331#15C0GF5### K331#10C0GH5### K331#15C0GH5### K331#15C0GK5### K331#15C0GL5##5
390
K391#10C0GF5### K391#15C0GF5### K391#10C0GH5### K391#15C0GH5### K391#15C0GK5### K391#15C0GL5##5
470
K471#10C0GF5### K471#15C0GF5### K471#10C0GH5### K471#15C0GH5### K471#15C0GK5### K471#20C0GL5##5
560
K561#10C0GF5### K561#15C0GF5### K561#10C0GH5### K561#15C0GH5### K561#15C0GK5### K561#20C0GL5##5
680
K681#10C0GF5### K681#15C0GF5###
-
K681#15C0GH5### K681#15C0GK5### K681#20C0GL5##5
820
K821#10C0GF5### K821#15C0GF5###
-
K821#15C0GH5### K821#15C0GK5### K821#20C0GL5##5
1000
K102#10C0GF5### K102#15C0GF5###
-
K102#20C0GH5### K102#20C0GK5### K102#20C0GL5##5
1200
-
K122#15C0GF5###
-
K122#20C0GH5### K122#20C0GK5### K122#20C0GL5##5
1500
-
K152#15C0GF5###
-
K152#20C0GH5### K152#20C0GK5### K152#20C0GL5##5
1800
-
K182#15C0GF5###
-
K182#20C0GH5### K182#20C0GK5### K182#20C0GL5##5
2200
-
K222#15C0GF5###
-
K222#20C0GH5### K222#20C0GK5###
-
2700
-
K272#20C0GF5###
-
K272#20C0GH5### K272#20C0GK5###
-
3300
-
K332#20C0GF5###
-
K332#20C0GH5### K332#20C0GK5###
-
3900
-
K392#20C0GF5###
-
K392#20C0GH5### K392#20C0GK5###
-
4700
-
K472#20C0GF5###
-
K472#20C0GH5###
-
-
5600
-
K562#20C0GF5###
-
K562#20C0GH5###
-
-
6800
-
K682#20C0GF5###
-
-
-
-
8200
-
K822#20C0GF5###
-
-
-
-
10 000
-
K103#20C0GF5###
-
-
-
-
K Series
www.vishay.com
Vishay BCcomponents
Revision: 21-Aug-13
4
Document Number: 45171
For technical questions, contact:
cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
Notes
• Lead diameter is 0.5 mm
• # 5th digit is capacitance tolerance code: ± 10 % = K; ± 20 % = M
• # 13th digit is packaging code: Bulk = 3; Reel = T; Ammo = U
• # 14th digit is lead style code: L; H; K (L and H are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5
DIELECTRIC X7R
CAP.
(pF)
50 V
DC
100 V
DC
200 V
DC
500 V
DC
SMALLER SIZE
NORMAL SIZE
SMALLER SIZE
NORMAL SIZE
NORMAL SIZE
NORMAL SIZE
100
K101#10X7RF5### K101#15X7RF5### K101#10X7RH5### K101#15X7RH5### K101#15X7RK5### K101#15X7RL5##5
120
K121#10X7RF5### K121#15X7RF5### K121#10X7RH5### K121#15X7RH5### K121#15X7RK5### K121#15X7RL5##5
150
K151#10X7RF5### K151#15X7RF5### K151#10X7RH5### K151#15X7RH5### K151#15X7RK5### K151#15X7RL5##5
180
K181#10X7RF5### K181#15X7RF5### K181#10X7RH5### K181#15X7RH5### K181#15X7RK5### K181#15X7RL5##5
220
K221#10X7RF5### K221#15X7RF5### K221#10X7RH5### K221#15X7RH5### K221#15X7RK5### K221#15X7RL5##5
270
K271#10X7RF5### K271#15X7RF5### K271#10X7RH5### K271#15X7RH5### K271#15X7RK5### K271#15X7RL5##5
330
K331#10X7RF5### K331#15X7RF5### K331#10X7RH5### K331#15X7RH5### K331#15X7RK5### K331#15X7RL5##5
390
K391#10X7RF5### K391#15X7RF5### K391#10X7RH5### K391#15X7RH5### K391#15X7RK5### K391#15X7RL5##5
470
K471#10X7RF5### K471#15X7RF5### K471#10X7RH5### K471#15X7RH5### K471#15X7RK5### K471#15X7RL5##5
560
K561#10X7RF5### K561#15X7RF5### K561#10X7RH5### K561#15X7RH5### K561#15X7RK5### K561#15X7RL5##5
680
K681#10X7RF5### K681#15X7RF5### K681#10X7RH5### K681#15X7RH5### K681#15X7RK5### K681#15X7RL5##5
820
K821#10X7RF5### K821#15X7RF5### K821#10X7RH5### K821#15X7RH5### K821#15X7RK5### K821#15X7RL5##5
1000
K102#10X7RF5### K102#15X7RF5### K102#10X7RH5### K102#15X7RH5### K102#15X7RK5### K102#15X7RL5##5
1200
K122#10X7RF5### K122#15X7RF5### K122#10X7RH5### K122#15X7RH5### K122#15X7RK5### K122#15X7RL5##5
1500
K152#10X7RF5### K152#15X7RF5### K152#10X7RH5### K152#15X7RH5### K152#15X7RK5### K152#15X7RL5##5
1800
K182#10X7RF5### K182#15X7RF5### K182#10X7RH5### K182#15X7RH5### K182#15X7RK5### K182#15X7RL5##5
2200
K222#10X7RF5### K222#15X7RF5### K222#10X7RH5### K222#15X7RH5### K222#15X7RK5### K222#15X7RL5##5
2700
K272#10X7RF5### K272#15X7RF5### K272#10X7RH5### K272#15X7RH5### K272#15X7RK5### K272#15X7RL5##5
3300
K332#10X7RF5### K332#15X7RF5### K332#10X7RH5### K332#15X7RH5### K332#15X7RK5### K332#20X7RL5##5
3900
K392#10X7RF5### K392#15X7RF5### K392#10X7RH5### K392#15X7RH5### K392#15X7RK5### K392#20X7RL5##5
4700
K472#10X7RF5### K472#15X7RF5### K472#10X7RH5### K472#15X7RH5### K472#15X7RK5### K472#20X7RL5##5
5600
K562#10X7RF5### K562#15X7RF5### K562#10X7RH5### K562#15X7RH5### K562#15X7RK5### K562#20X7RL5##5
6800
K682#10X7RF5### K682#15X7RF5### K682#10X7RH5### K682#15X7RH5### K682#15X7RK5### K682#20X7RL5##5
8200
K822#10X7RF5### K822#15X7RF5### K822#10X7RH5### K822#15X7RH5### K822#15X7RK5### K822#20X7RL5##5
10 000
K103#10X7RF5### K103#15X7RF5### K103#10X7RH5### K103#15X7RH5### K103#15X7RK5### K103#20X7RL5##5
12 000
K123#10X7RF5### K123#15X7RF5###
-
K123#15X7RH5### K123#15X7RK5### K123#20X7RL5##5
15 000
K153#10X7RF5### K153#15X7RF5###
-
K153#15X7RH5### K153#15X7RK5### K153#20X7RL5##5
18 000
K183#10X7RF5### K183#15X7RF5###
-
K183#15X7RH5### K183#15X7RK5### K183#20X7RL5##5
22 000
K223#10X7RF5### K223#15X7RF5###
-
K223#15X7RH5### K223#15X7RK5### K223#20X7RL5##5
27 000
K273#10X7RF5### K273#15X7RF5###
-
K273#20X7RH5### K273#20X7RK5### K273#20X7RL5##5
33 000
K333#10X7RF5### K333#15X7RF5###
-
K333#20X7RH5### K333#20X7RK5### K333#20X7RL5##5
39 000
K393#10X7RF5### K393#15X7RF5###
-
K393#20X7RH5### K393#20X7RK5### K393#20X7RL5##5
47 000
K473#10X7RF5### K473#15X7RF5###
-
K473#20X7RH5### K473#20X7RK5### K473#20X7RL5##5
56 000
K563#10X7RF5### K563#15X7RF5###
-
K563#20X7RH5### K563#20X7RK5###
-
68 000
K683#10X7RF5### K683#15X7RF5###
-
K683#20X7RH5### K683#20X7RK5###
-
82 000
K823#10X7RF5### K823#15X7RF5###
-
K823#20X7RH5### K823#20X7RK5###
-
100 000
K104#10X7RF5### K104#15X7RF5###
-
K104#20X7RH5### K104#20X7RK5###
-
150 000
-
K154#20X7RF5###
-
K154#20X7RH5### K154#20X7RK5###
-
220 000
-
K224#20X7RF5###
-
K224#20X7RH5### K224#20X7RK5###
-
330 000
-
K334#20X7RF5###
-
K334#20X7RH5###
-
-
470 000
-
K474#20X7RF5###
-
K474#20X7RH5###
-
-
560 000
-
K564#20X7RF5###
-
K564#20X7RH5###
-
-
680 000
-
K684#20X7RF5###
-
-
-
-
1 000 000
-
K105#20X7RF5###
-
-
-
-
K Series
www.vishay.com
Vishay BCcomponents
Revision: 21-Aug-13
5
Document Number: 45171
For technical questions, contact:
cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
Notes
• Lead diameter is 0.5 mm
• Tolerance is + 80 %/- 20 %
• # 13th digit is packaging code: Bulk = 3; Reel = T; Ammo = U
• # 14th digit is lead style code: L; H; K (L and H are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5
TAPING AND PACKAGING
LABELLING
Each reel is provided with a label showing the following
details:
Manufacturer, K style, capacitance, tolerance, batch
number, quantity of components, rated voltage, dielectric.
On special request other designations can be shown.
For example:
Note
(1)
SPQ contains one or a multiple of poly-bags, 1000 units per bag.
DIELECTRIC Y5V
CAP.
(pF)
50 V
DC
100 V
DC
SMALLER SIZE
NORMAL SIZE
NORMAL SIZE
10 000
K103Z10Y5VF5###
K103Z15Y5VF5###
K103Z15Y5VH5###
15 000
K153Z10Y5VF5###
K153Z15Y5VF5###
K153Z15Y5VH5###
22 000
K223Z10Y5VF5###
K223Z15Y5VF5###
K223Z15Y5VH5###
33 000
K333Z10Y5VF5###
K333Z15Y5VF5###
K333Z15Y5VH5###
47 000
K473Z10Y5VF5###
K473Z15Y5VF5###
K473Z15Y5VH5###
68 000
K683Z10Y5VF5###
K683Z15Y5VF5###
K683Z15Y5VH5###
100 000
K104Z10Y5VF5###
K104Z15Y5VF5###
K104Z15Y5VH5###
150 000
K154Z10Y5VF5###
K154Z15Y5VF5###
K154Z20Y5VH5###
220 000
-
K224Z15Y5VF5###
K224Z20Y5VH5###
330 000
-
K334Z20Y5VF5###
-
470 000
-
K474Z20Y5VF5###
-
680 000
-
K684Z20Y5VF5###
-
1 000 000
-
K105Z20Y5VF5###
-
PACKAGING QUANTITIES AND BOX DIMENSIONS
PACKAGING
SIZE CODE
SMALLEST PACKAGING
QUANTITY (SPQ)
BOX DIMENSIONS
L x W x H (mm)
Tape on reel
10, 15
4000
370 x 370 x 60
20
3000
Ammopack
10, 15, 20
2500
335 x 290 x 50
Bulk
(1)
10, 15, 20
5000
245 x 120 x 65
K Series
www.vishay.com
Vishay BCcomponents
Revision: 21-Aug-13
6
Document Number: 45171
For technical questions, contact:
cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
CAPACITORS ON TAPE
PARAMETER
SYMBOL
DIMENSIONS
mm
INCH
Cut-off length
L
≤
11.0
≤
0.443
Lead end protrusion
L
1
≤
1.0
≤
0.039
Height to seating plane (straight leads)
H
≥
18.0
≥
0.709
Height to seating plane (crimp leads)
H
0
16.0 ± 0.5
0.630 ± 0.020
Top of component height
H
1
≤
32
≤
1.26
Body inclination
h
0.0 ± 1.0
0.000 ± 0.039
Carrier tape width
W
18.0 + 1.0/- 0.5
0.709 + 0.039/- 0.020
Hold down tape width
W
0
15.0 REF.
0.591 REF.
Sprocket hole position
W
1
9.00 + 0.075/- 0.50
0.354 + 0.030/- 0.020
Lead space
F
2.50 + 0.60/- 0.40
0.100 + 0.024/- 0.016
5.00 + 0.60/- 0.40
0.200 + 0.024/- 0.016
Sprocket hole pitch
P
0
12.70 ± 0.3
0.500 ± 0.012
Sprocket hole center to lead center at F = 2.5 mm
P
1
5.08 ± 0.7
0.200 ± 0.028
Sprocket hole center to lead center at F = 5 mm
3.85 ± 0.7
0.150 ± 0.028
Sprocket hole diameter
D
0
4.00 ± 0.30
0.157 ± 0.012
Overall tape thickness
t
≤
0.90
≤
0.035
Wire lead diameter
d
0.50 ± 0.05
0.020 ± 0.002
Taping pitch
P
12.7 REF.
0.50 REF.
P
H
F
d
P
1
S
eating
plane
W
L
t
A
D
h
H
0
H
1
W
1
W
0
L
1
D
0
P
0
K Series
www.vishay.com
Vishay BCcomponents
Revision: 21-Aug-13
7
Document Number: 45171
For technical questions, contact:
cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
REEL DATA
A maximum of 0.5 % of the total number of capacitors per
reel may be missing.
A maximum of 1 consecutive vacant positions is followed by
6 consecutive components.
Tape begins and ends with a minimum of 4 empty positions
(50 mm tape).
Maximum of 5 splicers per reel.
REEL
AMMOPACK DATA
A maximum of 0.5 % of the total number of capacitors per
box may be missing.
A maximum of 2 consecutive vacant positions is followed by
6 consecutive components.
Tape begins and ends with a minimum of 4 empty positions
(50 mm tape).
Maximum of 5 splicers per reel.
The cumulative pitch tolerance over 20 consecutive units is
not to exceed ± 1.0 mm.
Lead space (F) shall be measured at (3.6 ± 0.5) mm from the
capacitor seating plane.
AMMOPACK
55.1 Max.
Direction
of
unreeling
Arbor hole
Ø 28 ± 1
355.6
max.
48
+ 0
- 2
REEL DIMENSIONS
REEL SIZE
(mm)
A
Outer diameter
355.6 max.
L
Hole diameter
28 ± 1.5
K
Core diameter
90
H
1
Internal width
48 + 0/- 2
H
2
External width
55 max.
L
H
1
H
2
A
K
335
290
50
RELATED DOCUMENTS
General Information
www.vishay.com/doc?45163
Legal Disclaimer Notice
www.vishay.com
Vishay
Revision: 02-Oct-12
1
Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product.
To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of typical
requirements that are often placed on Vishay products in generic applications.
Such statements are not binding statements
about the suitability of products for a particular application.
It is the customer’s responsibility to validate that a particular
product with the properties described in the product specification is suitable for use in a particular application.
Parameters
provided in datasheets and/or specifications may vary in different applications and performance may vary over time.
All
operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay.
Product names and markings noted herein may be trademarks of their respective owners.
Material Category Policy
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as RoHS-Compliant fulfill the
definitions and restrictions defined under Directive 2011/65/EU of The European Parliament and of the Council
of June 8, 2011 on the restriction of the use of certain hazardous substances in electrical and electronic equipment
(EEE) - recast, unless otherwise specified as non-compliant.
Please note that some Vishay documentation may still make reference to RoHS Directive 2002/95/EC. We confirm that
all the products identified as being compliant to Directive 2002/95/EC conform to Directive 2011/65/EU.
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as Halogen-Free follow Halogen-Free
requirements as per JEDEC JS709A standards.
Please note that some Vishay documentation may still make reference
to the IEC 61249-2-21 definition.
We confirm that all the products identified as being compliant to IEC 61249-2-21
conform to JEDEC JS709A standards.