313080006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 59
Unit Price: €21.95000
Datasheet
Enclosed DC DC Converter 1 Output 5V 5A 35V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

313080006

DigiKey Part Number
1597-1243-ND
Manufacturer
Manufacturer Product Number
313080006
Description
DC/DC CONVERTER 5V 25W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 5A 35V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
25W
Applications
ITE (Commercial)
Efficiency
96%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.60" L x 2.36" W x 0.90" H (66.0mm x 60.0mm x 23.0mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes