
Z86E0208PSC1925 | |
|---|---|
DigiKey Part Number | 269-1012-ND |
Manufacturer | |
Manufacturer Product Number | Z86E0208PSC1925 |
Description | IC MCU 8BIT 512B OTP 18DIP |
Customer Reference | |
Detailed Description | Z8 Z8® Microcontroller IC 8-Bit 8MHz 512B (512 x 8) OTP |
Datasheet | Datasheet |
EDA/CAD Models | Z86E0208PSC1925 Models |
Category | Number of I/O 14 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 61 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Z8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 8MHz | Package / Case 18-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |

