
PC9-12SF2 | |
|---|---|
DigiKey Part Number | 2059-PC9-12SF2-ND |
Manufacturer | |
Manufacturer Product Number | PC9-12SF2 |
Description | BATTERY LEAD ACID 12V 9AH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | 2.7A | |
Standard Charge Time | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.56000 | €37.56 |
| 10 | €31.10200 | €311.02 |
| 50 | €27.26000 | €1,363.00 |
| 100 | €25.75550 | €2,575.55 |
| 250 | €23.89332 | €5,973.33 |
| Unit Price without VAT: | €37.56000 |
|---|---|
| Unit Price with VAT: | €45.07200 |













