
XZM-RE302308 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE302308-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE302308 |
Description | FIXED IND 10.5MH 1.2A 1.3 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5 mH Unshielded Wirewound Inductor 1.2 A 1.3Ohm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 4 PC Pin |
Inductance | Supplier Device Package Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.252" L x 1.055" W (31.80mm x 26.80mm) |
Current Rating (Amps) | Height - Seated (Max) 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 15 | €2.37667 | €35.65 |
| 30 | €2.24100 | €67.23 |
| 60 | €2.11300 | €126.78 |
| 105 | €2.01495 | €211.57 |
| 255 | €1.86910 | €476.62 |
| 510 | €1.76267 | €898.96 |
| 1.005 | €1.66453 | €1,672.85 |
| 2.505 | €1.56169 | €3,912.03 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.58800 |

