
XZM-RE30079 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE30079-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE30079 |
Description | FIXED IND 2MH 1.6A 700 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mH Unshielded Wirewound Inductor 1.6 A 700mOhm Max Vertical, 7 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 7 PC Pin |
Inductance | Supplier Device Package Vertical, 7 PC Pin |
Tolerance ±20% | Size / Dimension 1.311" L x 1.122" W (33.30mm x 28.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 15 | €1.62000 | €24.30 |
| 30 | €1.52733 | €45.82 |
| 60 | €1.44000 | €86.40 |
| 105 | €1.37324 | €144.19 |
| 255 | €1.27365 | €324.78 |
| 510 | €1.20104 | €612.53 |
| 1.005 | €1.13409 | €1,139.76 |
| 2.505 | €1.04995 | €2,630.12 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.44800 |

