
XZM-RE28102GP | |
|---|---|
DigiKey Part Number | 3388-XZM-RE28102GP-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE28102GP |
Description | FIXED IND 2MH 1.4A 900 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mH Unshielded Wirewound Inductor 1.4 A 900mOhm Max Vertical, 7 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 900mOhm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 7 PC Pin |
Inductance | Supplier Device Package Vertical, 7 PC Pin |
Tolerance ±20% | Size / Dimension 1.220" L x 1.102" W (31.00mm x 28.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| 12 | €1.51083 | €18.13 |
| 36 | €1.37639 | €49.55 |
| 60 | €1.31783 | €79.07 |
| 108 | €1.25380 | €135.41 |
| 252 | €1.16679 | €294.03 |
| 504 | €1.10028 | €554.54 |
| 1.008 | €1.03763 | €1,045.93 |
| 2.508 | €0.96077 | €2,409.61 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.24400 |

